LCA1/0-38-X
One-hole, standard barrel with window lug, 1/0 AWG wire, 3/8 stud hole, standard package.
Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window. Crafted for optimal performance, this lug is suited for 1/0 AWG wire and accommodates a 3/8 stud hole. With an overall length of 52.8 mm, it offers a secure fit for various applications. The pink color code adds a touch of organization, while the tin-plated finish ensures durability. RoHS compliant, this lug guarantees both efficiency and environmental responsibility. Upgrade to our premium quality compression lug for reliable conductivity in all your projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCA1/0-38-X |
Overall Length: | 2.08 in, 52.8 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | 19.3 mm, .76 in |
Barrel Length: | 23.9 mm, .94 in |
Barrel Type: | Standard Barrel with Inspection Window |
Color Code: | Pink |
Finish: | Tin-Plated |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Lug Type: | 1 Stud Hole Lug |
Tongue Type: | Standard |
Tongue Angle: | Straight |
SKU: | PANLCA1/0-38-X |
Tongue Thickness mm: | 3 (mm) |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Tongue Thickness In: | 0.12 (In.) |
Burndy Die Index Number: | 12 |
Wire Strip Length mm: | 25.4 (mm) |
Panduit Die Index Number: | P42 |
Wire Strip Length In: | 1 (In.) |
Sub Brand: | Pan-Lug |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |