HSTTV05-C

Thin wall VW-1 heat shrink on 100 foot reel, .05" (1.2mm) diameter, black cross-linked polyolefin.

Enhance cable organization and protection with our Thin Wall VW-1 Heat Shrink Tubing. Designed for optimal performance, this black cross-linked polyolefin tubing offers a .05" diameter, ensuring a snug fit for various cables. With a 2:1 shrink ratio, it provides a secure and durable seal, perfect for industrial and commercial applications. RoHS compliant and flame retardant, you can trust in its safety and reliability. Each reel contains 100 feet (30.5 meters) of tubing, making it a convenient and cost-effective solution for your wire and cable management needs. Explore our range of products for efficient abrasion protection and heat shrinkable tubing options.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit HSTTV05-C
Color:Black
Overall Length:100 ft, 30.5 m
Material:Flame retardant polyolefin cross-linked except clear
Shrink Ratio:2:1
Product:Heat Shrink Tubing
Expanded Diameter:.046 in, 1.2 mm
SKU:PANHSTTV05-C
Nominal Recovered Wall Thickness In:0.016 (In.)
Nominal Recovered Wall Thickness mm:0.4 (mm)
Application:For Dry Locations
Nominal Diameter mm:1.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: