HSTTV75-C
Thin wall VW-1 heat shrink on 100 foot reel, .75" (19.0mm) diameter, black cross-linked polyolefin.
Enhance cable protection with our Thin Wall VW-1 Heat Shrink Tubing. Designed for durability and safety, this black, cross-linked polyolefin tubing boasts a 2:1 shrink ratio, ensuring a snug fit for wires and cables. With an expanded diameter of .75 inches, it provides ample coverage, while its flame-retardant properties offer peace of mind in various applications. This 100-foot reel is ideal for professional use, offering convenient access for projects of any scale. RoHS compliant, it meets international standards for environmental responsibility, making it a reliable choice for all your wire and cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | HSTTV75-C |
Color: | Black |
Overall Length: | 100 ft, 30.5 m |
Material: | Flame retardant polyolefin cross-linked except clear |
Shrink Ratio: | 2:1 |
Product: | Heat Shrink Tubing |
Expanded Diameter: | .75 in, 19.1 mm |
SKU: | PANHSTTV75-C |
Application: | For Dry Locations |
Nominal Recovered Wall Thickness mm: | 0.8 (mm) |
Nominal Recovered Wall Thickness In: | 0.03 (In.) |
Nominal Diameter mm: | 19.1 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |