LCAN1/0-56-X
One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 5/16 stud hole.
Upgrade your electrical connections with our high-quality compression lug. Featuring a one-hole design with a standard barrel and window for easy inspection, this lug is perfect for securing 1/0 AWG wires with a 5/16 stud hole. Its narrow tongue lug ensures a secure fit, while the pink color code adds a touch of organization to your setup. With a straight tongue angle and RoHS compliance, you can trust in the durability and safety of this tin-plated copper connector. Ideal for various applications, this lug is a must-have for any professional electrician or DIY enthusiast. Elevate your wiring projects with this reliable and efficient component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAN1/0-56-X |
Overall Length: | 2.02 in, 50.8 mm |
Stud Hole Size: | 42.491 in, 7.9 mm |
Tongue Width: | 13.2 mm, .52 in |
Barrel Length: | 23.9 mm, .94 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Pink |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Narrow |
Tongue Angle: | Straight |
SKU: | PANLCAN1/0-56-X |
Panduit Die Index Number: | P42 |
Tongue Thickness In: | 0.15 (In.) |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Tongue Thickness mm: | 3.3 (mm) |
Sub Brand: | Pan-Lug |
Wire Strip Length mm: | 25.4 (mm) |
Burndy Die Index Number: | 12 |
Wire Strip Length In: | 1 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2021 | PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility. | Download |