ICFX5IW-X

Inside corner fitting for use with LDPH5 and LDS5 raceway, Off White, ABS, Length 2.11 in.

Enhance the seamless integration of LDPH5 and LDS5 raceways with this convenient Inside Corner fitting. Crafted from durable ABS material in a sleek Off White hue, it ensures a professional finish while efficiently concealing cables. The Snap-On mount type facilitates easy installation, with dimensions of 1.1 inches in width, .64 inches in height, and an overall length of 2.11 inches. Perfect for Power Rated applications, this fitting is an essential component for streamlined wire and cable management in any setting. Elevate your organization game with this essential Wiring Duct accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ICFX5IW-X
Color:Off White1
Mount Type:Snap-On1
Overall Width:1.1 in, 28.1 mm
Overall Height:.64 in, 16.1 mm
Overall Length:2.11 in, 53.6 mm
Material:ABS
Fitting Type:Inside Corner
Product:Single Channel Raceway
Raceway Type:Power Rated
SKU:PANICFX5IW-X
Standards Met:Ul94V-0, Ft4, Meets TIA/EIA Standards, UL5A Listed, UL Compliant.
Sub Brand:Pan-Way
For Use With:LDPH5, LDS5
Application:Pan-Way ® LD Surface Raceways are designed to provide easy and economical solutions for routing any low voltage cable along smooth and clean perimeter walls, baseboards or ceilings. This raceway is a perfect solution for schools, hospitals, offices, homes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: