IMLTFC203H-L6L

Heilind Number:PANIMLTFC203H-L6L
Manufacturer:Panduit
Manufacturer Number:IMLTFC203H-L6L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Stronghold Fully Coated IMLT Tie, 316L SS, Heavy, 679mm (26.8"), 0.25 mm (0.010") thick

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit IMLTFC203H-L6L
Color:Black
Maximum Operating Temperature:150 °C, 302 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:10.2 mm, 4 in
Overall Length:27.1 in, 688.3 mm
Material:316L Stainless Steel
Maximum Bundle Diameter:203.2 in, 8 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:One Piece Locking
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANIMLTFC203H-L6L

Detailed Description

Secure your cables with the Stronghold Fully Coated IMLT Tie, crafted from durable 316L Stainless Steel for lasting strength. This heavy-duty tie measures 679mm (26.8") in length and 0.25mm (0.010") in thickness, ensuring reliable performance in demanding environments. With a sleek black coating, it not only offers a professional look but also provides protection against corrosion. Operating efficiently in temperatures ranging from -40°C (-40°F) to 150°C (302°F), it is suitable for a wide range of applications. The one-piece locking design makes installation quick and easy, while the maximum bundle diameter of 203.2mm (8") accommodates large cable bundles. Perfect for cable management in various industries, this tie guarantees secure and organized wiring systems.