| Attribute | Value |
|---|---|
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit J216-410-D |
| SKU: | PANJ216-410-D |
J216-410-D
| Heilind Number: | PANJ216-410-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | J216-410-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Wire Joint Non-Ins 2 #16 - 4 #10 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit J214-312-2M | WIRE JOINT NON-INS 2 #1 3 #12 AWG | ![]() |


