JBP1EIW

Heilind Number:PANJBP1EIW
Manufacturer:Panduit
Manufacturer Number:JBP1EIW
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Single gang two-piece screw together extension outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 4.99in L x 3.30in W x 1.00in H (126.7mm x 83.8mm x 25.4mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, International White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JBP1EIW
Color:Off-White
Overall Width:3.3 in, 83.8 mm
Overall Height:1 in, 25.4 mm
Overall Length:126.7 mm, 4.99 in
Material:PVC
Product:Surface Raceway Receptacles
Raceway Type:Two-Piece Outlet Box
Gang Type:Single Gang
SKU:PANJBP1EIW

Detailed Description

Easily expand your outlet options with our Single Gang Two-Piece Screw Together Extension Outlet Box. Designed for seamless integration with Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate, this box is perfect for use with Pan-Way® LD profile raceway systems. Its durable PVC construction ensures long-lasting performance, while the International White finish adds a sleek touch to any installation. Featuring breakouts for 1/2in, 3/4in, or 1in diameter conduit, this box offers versatility for various wiring needs. With dimensions of 4.99in L x 3.30in W x 1.00in H (126.7mm x 83.8mm x 25.4mm), it provides ample space for easy cable management. Ideal for enhancing wire and cable organization in any setting.