JBP2DEI

Double gang two-piece screw together deep outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate. For use with Pan-Way® T-45 or LD profile raceway. 5.19"L x 5.19"W x 2.75"H (131.9mm x 131.9mm x 69.8mm). Breakouts for 1/2", 3/4", or 1" diameter conduit, Electric Ivory.

Enhance your cable management setup with our Double Gang Two-Piece Screw Together Deep Outlet Box. Designed to accommodate Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate, this box is ideal for use with Pan-Way® T-45 or LD profile raceway systems. Crafted from durable PVC in an Electric Ivory hue, it offers a sleek and professional finish. With convenient breakouts for 1/2", 3/4", or 1" diameter conduits, it ensures seamless connectivity. Measuring 5.19"L x 5.19"W x 2.75"H, this box provides ample space for your wiring needs. Elevate your wire and cable management game with this essential surface raceway receptacle component, combining functionality with style. Rest assured, it complies with RoHS standards for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JBP2DEI
Color:Electric Ivory
Overall Width:5.19 in, 131.9 mm
Overall Height:2.75 in, 69.8 mm
Overall Length:5.19 in, 131.9 mm
Material:PVC
Product:Surface Raceway Receptacles
Raceway Type:Two-Piece Outlet Box
Gang Type:Double Gang
SKU:PANJBP2DEI
Standards Met:RoHS Compliant
Application:Box Accepts Pan-Way® Screw-On Faceplates Or Any Nema Standard Single Gang Faceplate.
Sub Brand:Pan-Way

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: