JBP2DIW

The double gang power-rated two-piece screw-together deep outlet box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate. It is for use with the Pan-Way® T-45 or LD profile raceway. It measures 5.19" long x 5.19" wide x 2.75" high (131.9mm x 131.9mm x 69.8mm). It has breakouts for 1/2", 3/4", or 1" diameter conduit and is off white.

Enhance the functionality of your workspace with our double gang power-rated two-piece screw-together deep outlet box. Designed to accommodate Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate, this versatile box is perfect for use with Pan-Way® T-45 or LD profile raceway systems. Crafted from durable PVC, it measures 5.19" in length, 5.19" in width, and 2.75" in height, with convenient breakouts for 1/2", 3/4", or 1" diameter conduits. Its sleek off-white finish complements any setting, making it a practical and stylish solution for your wiring needs. RoHS compliant for environmental sustainability. Elevate your wire and cable management with this essential surface raceway receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JBP2DIW
Color:Off White1
Overall Width:5.19 in, 131.9 mm
Overall Height:2.75 in, 69.8 mm
Overall Length:5.19 in, 131.9 mm
Material:PVC
Product:Surface Raceway Receptacles
Raceway Type:Two-Piece Outlet Box
Gang Type:Double Gang
SKU:PANJBP2DIW
Standards Met:RoHS Compliant
Application:Box Accepts Pan-Way® Screw-On Faceplates Or Any Nema Standard Single Gang Faceplate.
Sub Brand:Pan-Way

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: