JBP2IW

Double gang two-piece screw together outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplates. For use with Pan-Way® LD profile raceway. 5.05"L x 5.05"W x 1.62"H (128.2mm x 128.2mm x 41.1mm). Breakouts for 1/2" or 3/4" diameter conduit, International White.

Enhance your cable management system with our Double Gang Two-Piece Screw Together Outlet Box. Designed to seamlessly integrate with Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplates, this box is perfect for use with Pan-Way® LD profile raceway. Crafted from durable PVC, it ensures long-lasting performance. The box features convenient breakouts for 1/2" or 3/4" diameter conduit, offering versatility in installation. Its sleek International Gray finish adds a professional touch to any setting. With precise dimensions of 5.05"L x 5.05"W x 1.62"H (128.2mm x 128.2mm x 41.1mm), it provides ample space for efficient cable organization. Elevate your wiring setup with this essential component, ideal for commercial and residential applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JBP2IW
Color:International Gray
Overall Width:5.05 in, 128.2 mm
Overall Height:1.62 in, 41.1 mm
Overall Length:5.05 in, 128.2 mm
Material:PVC
Product:Surface Raceway Receptacles
Raceway Type:Two-Piece Outlet Box
Gang Type:Double Gang
SKU:PANJBP2IW
Application:Box Accepts Pan-Way® Screw-On Faceplates Or Any Nema Standard Single Gang Faceplate.
Standards Met:RoHS Compliant
Sub Brand:Pan-Way

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: