JBP2SEI

Double gang two-piece screw together divided outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate. For use with Pan-Way® T-45 or LD profile raceway. 5.05"L x 5.05"W x 1.62"H (128.2mm x 128.2mm x 41.1mm). Breakouts for 1/2" or 3/4" diameter conduit.

Enhance your wiring setup with our Double Gang Two-Piece Divided Outlet Box, designed for seamless integration with Pan-Way® Screw-On Faceplates or any NEMA standard double gang faceplate. Crafted from durable PVC in International Gray, this box is compatible with Pan-Way® T-45 or LD profile raceway systems. With breakouts for 1/2" or 3/4" diameter conduit, it offers versatility in installation. Its dimensions of 5.05"L x 5.05"W x 1.62"H make it a perfect fit for various applications, ensuring organized and efficient wire management. Elevate your wire and cable setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JBP2SEI
Color:International Gray
Overall Width:5.05 in, 128.2 mm
Overall Height:1.62 in, 41.1 mm
Overall Length:5.05 in, 128.2 mm
Material:PVC
Product:Surface Raceway Receptacles
Raceway Type:Two-Piece Divided Outlet Box
Gang Type:Double Gang
SKU:PANJBP2SEI
Application:Box Accepts Pan-Way® Screw-On Faceplates Or Any Nema Standard Single Gang Faceplate.
Standards Met:RoHS Compliant
Sub Brand:Pan-Way

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: