JBP3DWH

Three gang, two-piece screw together deep outlet box. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard three gang faceplates. For use with Pan-Way® LD, LDPH or T-45 surface raceway systems. 7.00in L x 5.19in W x 2.75in H (177.9mm x 131.9mm x 69.8mm). Breakouts for 1/2in, 3/4in and 1in diameter conduit, White.

Upgrade your wiring setup with our Three Gang Two-Piece Deep Outlet Box. Designed for seamless integration with Pan-Way® Screw-On Faceplates or any NEMA standard three gang faceplates, this box is a versatile solution for your surface raceway systems. Crafted from durable PVC, it guarantees long-lasting performance. With convenient breakouts for 1/2in, 3/4in, and 1in diameter conduit, installation is a breeze. The sleek white finish adds a polished touch to any space. Measuring at 7.00in L x 5.19in W x 2.75in H (177.9mm x 131.9mm x 69.8mm), it offers ample space for your connectivity needs. Elevate your wire and cable management with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JBP3DWH
Color:White
Overall Width:5.19 in, 131.9 mm
Overall Height:2.75 in, 69.8 mm
Overall Length:7 in, 177.9 mm
Material:PVC
Product:Surface Raceway Receptacles
Raceway Type:Two-Piece Outlet Box
Gang Type:Three Gang
SKU:PANJBP3DWH
Application:Box Accepts Pan-Way® Screw-On Faceplates Or Any Nema Standard Single Gang Faceplate.
Sub Brand:Pan-Way
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: