JP75SBC50-L20

J-PRO Cable support system, with screw-on beam clamp for use with flanges up to 1/2 (12.7mm) thick, 0.75 (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.

Enhance cable organization with our J-PRO Cable support system, featuring a convenient screw-on beam clamp designed for easy attachment to flanges up to 1/2 (12.7mm) thick. With a maximum bundle capacity of 0.75 (19.0mm), this durable system is crafted from nylon 6.6 with metal attachments for reliable support. Each package contains 50 pieces in sleek black, making it perfect for professional cable management. The hammer-on beam clamp ensures secure installation, while the compact dimensions of 3.71 x 3.76 inches (94.3 x 95.5 mm) provide versatile mounting options. Trust in our Cable & Conduit J-Hooks for top-quality products like this J-Pro Cable Support, essential for efficient wire and cable management in any setting. Elevate your workspace with our comprehensive range of Wire & Cable Management Products, including Cable Clips, Clamps & Supports, Wiring Conduit & Accessories, and Conduit Accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit JP75SBC50-L20
Color:Black
Mount Type:Hammer-on Beam Clamp
Overall Width:3.71 in, 94.3 mm
Overall Height:3.76 in, 95.5 mm
Overall Length:3.71 in, 94.3 mm
Material:Nylon 6.6/Metal
Height:3.76 in, 95.5 mm
Width:3.71 in, 94.3 mm
Product:Cable & Conduit J-Hooks
Product Type:J-Pro Cable Support
SKU:PANJP75SBC50-L20
Maximum Flange Thickness mm:12.7 (mm)
Support Type:J-Pro J-Hook System
Maximum J-Hook Bundle Capacity:0.75
Category 5e Cable Capacity:10
Static Load Capacity Kg:6.8 (kg) / 6.81
Application:Route High Performance Communication Cabling in Air Handling Spaces
Maximum Flange Thickness In:0.5 (In.)
Category 6A Cable Capacity:5
Category 6 Cable Capacity:8
Includes:Clamp
Static Load Capacity lb:15 (lb)
For Use With:Flanges

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: