K-1000

Empty steel box, 20 terminal compartments and one tool compartment, dimensions: 2.00H x 13.33W x 9.33D (50.8mm x 338.6mm x 237.0mm).

Organize your terminal components with ease using this durable steel box, complete with 20 compartments for terminals and a convenient tool compartment. Designed for efficient storage and transport, this kit ensures your connectors and crimps are always at hand. The compact dimensions of 2.00H x 13.33W x 9.33D inches make it ideal for on-the-go professionals. Crafted from high-quality steel, it guarantees long-lasting durability for your essential tools. Stay organized and efficient with this must-have kit for any connector or crimping task.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit K-1000
Material:Steel
Product Type:Empty Kit
SKU:PANK-1000
Supplier Product:Terminal Kit Accessories
Overall Width In:13.33 (In.)
Overall Height mm:50.8 (mm)
Overall Length mm:237 (mm)
Overall Width mm:338.6 (mm)
Overall Height In:2 (In.)
Overall Length In:9.33 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: