K1-PNKIT
Kit contains: (1) K-1001 steel kit box and (1) CT-100A installation tool, Cable Ties: (100) PLT2S cable ties, Terminals: (100) PN18-6LF locking fork terminals, (100) PN14-8LF locking fork terminals, (50) PN10-10LF locking fork terminals, (100) PN18-8F fork terminals, (100) PN14-6R ring terminals, (100) PN18-10R ring terminals, (100) PN14-10R ring terminals, (50) PN10-10R ring terminals, Disconnects: (100) DNF18-250 disconnects, (100) DNF14-250 disconnects, and (50) DV10-250 disconnects Splices (50) BSN18 butt splices, (50) BSN14 butt splices, and (25) BSN10 butt splices, Marking System: (1) PMD-0-9 marking dispenser and tape, (100) MP150 marker tags, and (1) PX-0 marker.
Easily tackle your electrical projects with our comprehensive Terminal Kit, a must-have for any professional or DIY enthusiast. This all-in-one set includes a durable K-1001 steel kit box and a CT-100A installation tool for seamless assembly. Organized for convenience, it features 100 PLT2S cable ties, a variety of locking fork terminals (PN18-6LF, PN14-8LF, PN10-10LF, PN18-8F), ring terminals (PN14-6R, PN18-10R, PN14-10R, PN10-10R), disconnects (DNF18-250, DNF14-250, DV10-250), and butt splices (BSN18, BSN14, BSN10). Stay organized with the included marking system comprising a PMD-0-9 dispenser and tape, MP150 marker tags, and a PX-0 marker. This kit ensures you have everything you need to streamline your projects efficiently. Rest easy knowing it's compliant with RoHS standards for environmental responsibility. Elevate your workspace with this essential Terminal Kit.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit K1-PNKIT |
Product Type: | Terminal Kits |
SKU: | PANK1-PNKIT |
Supplier Product: | Terminal Kits |
Overall Length In: | 9.33 (In.) |
Overall Width In: | 13.33 (In.) |
Overall Width mm: | 338.6 (mm) |
Sub Brand: | Industrial Maintenance Kits |
Overall Length mm: | 237 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/15/2019 | PAN20190213-CT100A - Discontinuance. | Download |