K2-BLD2

Blade Replacement Kit for GS2B and PPTS (all versions).

Replace worn-out blades with ease using this Blade Replacement Kit, designed for GS2B and PPTS cable tie installation tools. Compatible with all versions of these tools, this kit ensures smooth and efficient performance. Crafted with durable materials in a sleek silver finish, it guarantees long-lasting use. Stay prepared and maintain the functionality of your tools with this essential replacement kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit K2-BLD2
Color:Silver
Product:Cable Tie Installation Tool Replacement Parts
Product Type:Blade Replacement Kit
SKU:PANK2-BLD2
Application:Blade Replacement Kits Can Be Part Of A User’s Scheduled Maintenance Plan Or Used When Cut-Offs Are Not Clean And Crisp.
For Use With:GS2B, PPTS

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: