K2-PVKITY

Kit contains:(1) K-1001 steel kit box, (1) CT-100A installation tool, Cable Ties: (100) PLT2S cable ties, Terminals: (100) PV18-8F fork terminals, (100) PV18-6LF locking fork terminals, (100) PV14-8LF locking fork terminals, (50) PV10-10LF locking fork terminals, (100) PV18-8R-CY terminals, (100) PV14-10R ring terminals, and (50) PV10-10R ring terminals Disconnects (100) DNF18-250 disconnects, (100) DV14-250B disconnects, and (50) DV10-250 disconnects, Splices: (50) BSV18X butt splices, (50) BSV14X butt splices and (25) BSV10X butt splices, Wire Joints: (30) JN224-318 and (15) JN418-212, Marking System: (1) PMD-0-9 marking dispenser and tape.

Get all your essential terminal tools in one convenient package with our PVKIT1 Terminal Kit. This comprehensive set includes a durable steel kit box, an installation tool, and a variety of cable ties, terminals, disconnects, splices, wire joints, and a marking system. With everything you need for crimping and connecting tasks, this kit is a must-have for professionals and DIY enthusiasts alike. Stay organized and efficient with the PVKIT1 Terminal Kit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit K2-PVKITY
Product Type:Terminal Kits
SKU:PANK2-PVKITY
Supplier Product:Terminal Kits
Overall Width mm:338.6 (mm)
Overall Width In:13.33 (In.)
Overall Length In:9.33 (In.)
Sub Brand:Industrial Maintenance Kits
Overall Length mm:237 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/15/2019PAN20190213-CT100A - Discontinuance.

Download