KC22-6

KC22 Series Hex Crimp Die, #6 AWG

Elevate your crimping capabilities with our KC22 Series Hex Crimp Die, specially designed for precision #6 AWG terminations. Engineered for efficiency and accuracy, this essential tool ensures seamless connectivity in electrical installations. The vibrant blue color code easily distinguishes it in your toolkit, guaranteeing quick and convenient access. Crafted with high-quality materials, this die offers lasting durability and reliable performance. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any workshop or job site. Upgrade your crimping experience with this indispensable accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit KC22-6
Color Code:Blue
Product:Crimp Dies
SKU:PANKC22-6
Compatible Connector:A Series Copper Compression Lugs
Panduit Die Index Number:6
Crimp Profile:Hex
Finish Coating:Black Oxide
For Use With:Crimp die for use with 6 AWG class K flexible stranded copper conductor in Panduit tools: CT-3001/ST and CT-3001/CCP, Greenlee EK622L, Schleuniger CT60, Wezag UP60. Performs a Hex style crimp.

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: