LAA2-56-X

One-hole, aluminum, long barrel, #2 AWG, 5/16 (7.9mm) stud hole.

Easily secure and connect cables with our high-quality one-hole compression lug. Crafted from durable aluminum, this long barrel lug is designed for #2 AWG wires, featuring a 5/16" stud hole for efficient installation. With an overall length of 2.63 inches, it offers ample space for reliable connections. The pink color code allows for quick identification, while its RoHS compliance ensures environmentally friendly practices. Perfect for various applications, this lug is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA2-56-X
Overall Length:2.63 in, 66.8 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:19.1 mm, 75 in
Barrel Length:.98 in
Color Code:Pink
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA2-56-X
Burndy Die Index Number:348
Panduit Die Index Number:P42
Wire Strip Length In:1 (In.)
Wire Strip Length mm:25.4 (mm)
Tongue Thickness In:0.17 (In.)
Sub Brand:Pan-Lug
Tongue Thickness mm:4.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/12/2023PAN-OBS-20230112-1 - End Of Life with Bulk Replacement. "The LAA, LAB and SA aluminum compression power connector family of lugs will now be sold in bulk packaging only and will no longer be able to be ordered in smaller increments.
They will be moving from standard packages of 1 -20 pcs per box to bulk packages of 6 -200 pcs per box. "

Download