LAA4-14-X

One-hole, aluminum, long barrel, #4 AWG, 1/4 (6.4mm) stud hole.

Enhance your electrical connections with our one-hole aluminum compression lug. Designed for #4 AWG wires, this long barrel connector features a 1/4-inch stud hole for secure attachment. With an overall length of 2.05 inches, it offers ample space for efficient installation. The green color code ensures easy identification, while the standard tongue type guarantees compatibility. Crafted for durability, this lug is a reliable choice for various applications in the field. Upgrade your connectivity with this high-quality compression connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA4-14-X
Overall Length:2.05 in, 52.1 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.66 in, 16.8 mm
Barrel Length:1.05 in
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA4-14-X
Burndy Die Index Number:375
Sub Brand:Pan-Lug
Tongue Thickness mm:4.8 (mm)
Panduit Die Index Number:P37
Wire Strip Length In:1.06 (In.)
Tongue Thickness In:0.19 (In.)
Wire Strip Length mm:27 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/12/2023PAN-OBS-20230112-1 - End Of Life with Bulk Replacement. "The LAA, LAB and SA aluminum compression power connector family of lugs will now be sold in bulk packaging only and will no longer be able to be ordered in smaller increments.
They will be moving from standard packages of 1 -20 pcs per box to bulk packages of 6 -200 pcs per box. "

Download