LAA750-58-1

Heilind Number:PANLAA750-58-1
Manufacturer:Panduit
Manufacturer Number:LAA750-58-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, aluminum, long barrel, 750 kcmil, 5/8 (15.9mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LAA750-58-1
Overall Length:166.4 mm, 6.55 in
Stud Hole Size:15.9 mm, 42.952 in
Tongue Width:1.75 in, 44.5 mm
Barrel Length:3.38 in
Color Code:Red
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLAA750-58-1

Detailed Description

Enhance your electrical connections with our high-performance Compression Lug, designed for seamless installation. This one-hole connector features an aluminum construction with a long barrel, perfect for accommodating 750 kcmil wires. The 5/8 (15.9mm) stud hole ensures secure fastening, while the overall length of 166.4mm provides ample space for connection. With a tongue width of 1.75 inches (44.5mm) and a barrel length of 3.38 inches, it offers versatility in various applications. The vibrant red color code adds visual identification ease, making it a standout choice for your compression lug needs. Trust in our reliable supplier product to deliver exceptional performance, whether in industrial or residential settings. Say goodbye to connectivity issues and hello to seamless operations with this essential component.