LCA1/0-14F-X

One-hole, standard barrel with window lug, 1/0 AWG wire, 90° angle tongue, 1/4 stud hole.

Upgrade your electrical connections with our high-quality Compression Lugs. Designed for 1/0 AWG wire, these connectors feature a 90° angle tongue with a 1/4 stud hole for secure attachment. The standard barrel with an inspection window allows for easy visual inspection, ensuring proper installation. With a durable tin-plated copper construction, these lugs provide reliable conductivity. The bright pink color code makes identification simple, while RoHS compliance guarantees environmentally friendly manufacturing. Perfect for professional electricians or DIY enthusiasts, these Compression Lugs offer a dependable solution for your crimp terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA1/0-14F-X
Overall Length:1.45 in, 36.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.76 in, 19.3 mm
Barrel Length:.94 in, 23.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA1/0-14F-X
Sub Brand:Pan-Lug
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness mm:3 (mm)
Wire Strip Length mm:25.4 (mm)
Burndy Die Index Number:12
Panduit Die Index Number:P42
Wire Strip Length In:1 (In.)
Tongue Thickness In:0.12 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: