LCA1/0-56F-X
One-hole, standard barrel with window lug, 1/0 AWG wire, 90° angle tongue, 5/16 stud hole.
Enhance your electrical connections with our high-quality compression lug, featuring a one-hole design and a sturdy 1/0 AWG wire. Crafted with a 90° angle tongue and a 5/16 stud hole, this connector ensures a secure fit for your power applications. The pink color code adds a touch of organization, while the inspection window in the standard barrel length allows for easy visual checks. Made of tin-plated copper for superior conductivity, this RoHS-compliant lug is a reliable choice for professionals in the field. Upgrade your toolbox with this essential component for crimp terminals and splices.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCA1/0-56F-X |
Overall Length: | 1.51 in, 38.4 mm |
Stud Hole Size: | 42.491 in, 7.9 mm |
Tongue Width: | .76 in, 19.3 mm |
Barrel Length: | .94 in, 23.9 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Pink |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard |
Tongue Angle: | 90° |
SKU: | PANLCA1/0-56F-X |
Wire Strip Length In: | 1 (In.) |
Panduit Die Index Number: | 42 |
Tongue Thickness mm: | 3 (mm) |
Burndy Die Index Number: | 12 |
Tongue Thickness In: | 0.12 (In.) |
Wire Strip Length mm: | 25.4 (mm) |
Sub Brand: | Pan-Lug |
Standards Met: | C22.2 No. 65-13, 486A-486B File #E52164 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |