LCA2/0-12H-X

One-hole, standard barrel with window lug, 2/0 AWG wire, 45° angle tongue, 1/2 stud hole.

Enhance your electrical connections with our high-quality compression lug. Designed for optimal performance, this connector features a one-hole standard barrel with a convenient window lug, making inspection a breeze. Suitable for 2/0 AWG wire, its 45° angle tongue ensures a secure fit, with a 1/2 stud hole for easy installation. Crafted with precision, it boasts an overall length of 52.8 mm and a stud hole size of 12.7 mm, guaranteeing compatibility with various applications. The black color code adds a professional touch, while its tin-plated copper construction ensures durability and reliability. ROHS compliant, this compression lug is a must-have for any project requiring top-notch connectivity. Elevate your crimping game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA2/0-12H-X
Overall Length:2.08 in, 52.8 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:.85 in, 21.6 mm
Barrel Length:.98 in, 24.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Black
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA2/0-12H-X
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Sub Brand:Pan-Lug
Wire Strip Length In:1.06 (In.)
Wire Strip Length mm:27 (mm)
Tongue Thickness mm:3.3 (mm)
Tongue Thickness In:0.13 (In.)
Panduit Die Index Number:P45
Burndy Die Index Number:13

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: