LCA4-56H-L

One-hole, standard barrel with window lug, #4 — #3 AWG STR, #2 AWG SOL wire, 45° angle tongue, 5/16 stud hole.

Upgrade your electrical connections with our premium Compression Lugs, designed for optimal performance and durability. This one-hole connector features a standard barrel with a convenient inspection window lug, accommodating #4 to #3 AWG STR and #2 AWG SOL wire sizes. The 45° angle tongue and 5/16 stud hole ensure secure and efficient crimping, while the overall length of 1.52 inches provides versatility in various applications. Constructed of high-quality tin-plated copper, these connectors offer superior conductivity and corrosion resistance. Compliant with RoHS standards, they are a reliable and environmentally friendly choice for your connectivity needs. Available in a sleek gray color code, our Compression Lugs are essential components for professionals working in the field of electrical installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA4-56H-L
Overall Length:1.52 in, 38.6 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:14 mm, .55 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:45°
SKU:PANLCA4-56H-L
Tongue Thickness In :0.09 (In.)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness mm :2.3 (mm)
Panduit Die Index Number:P29
Sub Brand:Pan-Lug
Wire Strip Length mm :22.2 (mm)
Burndy Die Index Number:8
Wire Strip Length In :42,954 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: