LCA350-00-X
Blank tongue, standard barrel lug, 350 Kcmil Cable.
Enhance your electrical connections with these durable Compression Lugs, meticulously crafted for optimal performance. Featuring a vibrant red color code for easy identification, these lugs boast a blank tongue design with a straight tongue angle, ensuring seamless compatibility with a variety of applications. With an overall length of 3.74 inches and a barrel length of 1.44 inches, they are specifically designed for 350 Kcmil cables. RoHS compliant and meticulously engineered, these lugs guarantee both quality and reliability. Upgrade your connectivity setup with these essential components, perfect for professionals in the field of electrical engineering.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit LCA350-00-X |
Overall Length: | 3.74 in, 95 mm |
Stud Hole Size: | 0 in, 0 mm |
Tongue Width: | 1.28 in, 32.5 mm |
Barrel Length: | 1.44 in |
Color Code: | Red |
Product: | Compression Lugs |
Product Type: | Compression Connectors - Lugs |
Tongue Type: | Blank |
Tongue Angle: | Straight |
SKU: | PANLCA350-00-X |
Sub Brand: | Pan-Lug |
Burndy Die Index Number: | 18 |
Panduit Die Index Number: | P71 |
Tongue Thickness mm: | 4.3 (mm) |
Tongue Thickness In: | 0.17 (In.) |
Wire Strip Length mm: | 38.1 (mm) |
Wire Strip Length In: | 1.5 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download |