LCA350-12F-X

One-hole, standard barrel with window lug, 350 kcmil cable, 90° angle tongue, 1/2 stud hole.

Enhance your cable connectivity with this high-performance compression lug. Designed for seamless installation, it features a one-hole, standard barrel with a convenient window lug, ensuring optimum functionality. Suitable for 350 kcmil cables, it boasts a 90° angle tongue with a 1/2 stud hole for secure attachment. Crafted with precision, its overall length of 2.24 inches and tongue width of 1.28 inches provide a reliable connection. The red color code adds a touch of visual distinction, while its RoHS compliance guarantees environmentally friendly usage. Perfect for a range of applications, this compression lug is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA350-12F-X
Overall Length:2.24 in, 56.9 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.28 in, 32.5 mm
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:90°
SKU:PANLCA350-12F-X
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Panduit Die Index Number:P71
Tongue Thickness mm:4.3 (mm)
Wire Strip Length In:1.5 (In.)
Tongue Thickness In:0.17 (In.)
Wire Strip Length mm:38.1 (mm)
Burndy Die Index Number:18
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: