| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCA500-58-6 |
| Overall Length: | 3.76 in, 95.5 mm |
| Stud Hole Size: | 42.952 in, 15.9 mm |
| Tongue Width: | 1.54 in, 39.1 mm |
| Barrel Length: | 1.75 in, 44.5 mm |
| Barrel Type: | Standard Barrel Length with Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Tongue Type: | Standard |
| Tongue Angle: | Straight |
| SKU: | PANLCA500-58-6 |
LCA500-58-6
Specifications
Detailed Description
Easily secure and connect cables with our one-hole compression lug. Designed for 500 kcmil cables, this lug features a 5/8 inch stud hole and a standard barrel with an inspection window, ensuring proper installation. With an overall length of 3.76 inches, it offers ample space for secure connections. The brown color code allows for easy identification, while the tin-plated copper construction ensures durability and conductivity. RoHS compliant, this lug is suitable for various industrial applications requiring reliable and efficient cable termination. Upgrade your connections with this high-quality compression lug.

