LCAF300-38-6

One-hole, flared barrel, 300 kcmil cable, 3/8 stud hole.

Easily secure and terminate cables with our one-hole compression lug. Designed for 300 kcmil cables, this connector features a flared barrel with a 3/8 stud hole for efficient installation. With an overall length of 3.37 inches, it offers ample space for connections. The red color code ensures easy identification, while the tin-plated copper construction guarantees durability. Its standard barrel length with inspection window allows for visual confirmation of connections, and the straight tongue angle provides a secure fit. RoHS compliant, this lug is perfect for a variety of applications requiring reliable cable termination.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAF300-38-6
Overall Length:3.37 in, 85.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.39 in, 35.3 mm
Barrel Length:1.65 in, 42 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAF300-38-6
Wire Strip Length mm:44.5 (mm)
Tongue Thickness mm:4.6 (mm)
Tongue Thickness In:0.18 (In.)
Panduit Die Index Number:P71
Wire Strip Length In:1.75 (In.)
Sub Brand:Pan-Lug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: