LCAN1/0-10-X

One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, #10 stud hole.

Enhance your electrical connections with our one-hole compression lug, featuring a standard barrel design with a convenient inspection window. Crafted for 1/0 AWG wire, it ensures secure attachment to #10 stud holes. The narrow tongue lug guarantees a precise fit, while the pink color code adds a touch of organization to your setup. Made of tin-plated copper, this lug is both durable and compliant with RoHS standards. Upgrade your crimp terminals with this essential connector for reliable performance in any application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN1/0-10-X
Overall Length:1.78 in, 45.2 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:.52 in, 13.2 mm
Barrel Length:.94 in, 23.9 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN1/0-10-X
Burndy Die Index Number:12
Sub Brand:Pan-Lug
Panduit Die Index Number:P42
Wire Strip Length mm:25.4 (mm)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness In:0.13 (In.)
Wire Strip Length In:1 (In.)
Tongue Thickness mm:3.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2021PAN-PCN-20210423-1 - Manufacturing transfer. Transferring Narrow Tongue Lug manufacturing from a Panduit partner facility to a Panduit facility.Download