LCAN350-12-X

One-hole, standard barrel with window, narrow tongue lug, 350 kcmil cable, 1/2 stud hole.

Enhance your electrical connections with our high-performance compression lug. Designed for optimal functionality, this lug features a one-hole, standard barrel with a convenient window for easy inspection. The narrow tongue lug accommodates 350 kcmil cables, ensuring secure and efficient connections. With a 1/2 stud hole and an overall length of 3.12 inches, it offers versatility for various applications. The red color code provides quick identification, while the tin-plated copper construction guarantees durability and conductivity. RoHS compliant, this lug meets strict environmental standards, making it a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN350-12-X
Overall Length:3.12 in, 78.5 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:.88 in, 22.4 m
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN350-12-X
Burndy Die Index Number:18
Panduit Die Index Number:P71
Tongue Thickness In:0.21 (In.)
Sub Brand:Pan-Lug
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness mm:4.3 (mm)
Wire Strip Length In:1.5 (In.)
Wire Strip Length mm:38.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: