LCAN4/0-38-X

One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole.

Enhance your electrical connections with our One-hole Compression Lug. Featuring a standard barrel with a convenient inspection window, this connector ensures secure and efficient performance. The narrow tongue lug is designed for optimal contact with 4/0 AWG wire, connected via a 3/8 stud hole. With an overall length of 2.45 inches and a tongue width of .71 inches, it offers versatility for various applications. Its purple color code adds ease of identification, while its tin-plated copper construction guarantees durability. Enjoy straight-forward installation and peace of mind with this RoHS-compliant connector, perfect for professional use in a range of industries. Elevate your connectivity with our high-quality Compression Lugs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN4/0-38-X
Overall Length:2.45 in, 62.2 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:18 mm, .71 in
Barrel Length:1.19 in, 30.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Purple
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN4/0-38-X
Tongue Thickness In:0.15 (In.)
Panduit Die Index Number:P54
Burndy Die Index Number:15
Wire Strip Length mm:31.8 (mm)
Sub Brand:Pan-Lug
Wire Strip Length In:1.25 (In.)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness mm:3.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: