LCAN4/0-56-X

One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 5/16 stud hole.

Easily secure and connect 4/0 AWG wires with our tin-plated copper compression lug. Featuring a standard barrel design with an inspection window, this lug ensures a reliable connection while allowing for easy visual inspection. The narrow tongue lug with a 5/16 stud hole offers a secure fit, and its purple color coding simplifies identification. With a straight tongue angle and ROHS compliance, this lug is not only efficient but also environmentally friendly. Perfect for various applications, this compression lug is a must-have for any project requiring a durable and high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN4/0-56-X
Overall Length:2.4 in, 60.5 mm
Stud Hole Size:42.491 in, 7.9 mm
Tongue Width:18 mm, .71 in
Barrel Length:1.19 in, 30.2 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Purple
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN4/0-56-X
Panduit Die Index Number:P54
Burndy Die Index Number:15
Tongue Thickness mm :3.6 (mm)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Wire Strip Length In :1.25 (In.)
Sub Brand:Pan-Lug
Wire Strip Length mm :31.8 (mm)
Tongue Thickness In :0.18 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: