PLT2I-M0

Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Pan-Ty® locking tie. Designed for intermediate cross sections, this black tie measures 8.0 inches in length and is crafted from weather-resistant nylon 6.6, ensuring durability in any environment. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of applications. The tie has a maximum bundle diameter of 2 inches and a minimum of 0.06 inches, making it versatile for various cable management needs. Its impressive tensile strength of 40 lbs guarantees a secure hold, while its RoHS compliance ensures environmental responsibility. Perfect for plenum environments, this tie is an essential tool for organizing and securing cables efficiently.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2I-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.24 in, 6.1 mm
Overall Length:203.2 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2I-M0
Supplier Product:Standard Cable & Wire Ties
Maximum Installation Temperature F:32 (°F)
For Use With:GTS-E, GS2B-E, PTS
Overall Thickness In:0.05 (In.)
Resistance Properties:UV-Resistant
Minimum Installation Temperature F:-4 (°F)
Minimum Installation Temperature C:-20 (°C)
Overall Thickness mm:1.3 (mm)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download