LCAX2-56F-E
One-hole, flex lug, #2 AWG wire, 5/16 stud hole., 90° angle tongue.
Enhance your electrical connections with our one-hole flex lug, designed for optimal performance with #2 AWG wire. Featuring a 5/16 stud hole and a 90° angle tongue, this connector offers secure and efficient conductivity. With an overall length of 1.44 inches and a tongue width of .7 inches, it fits seamlessly into various applications. The barrel type, standard with an inspection window, ensures easy installation and maintenance. In a sleek brown color code, this compression lug is not only functional but visually distinctive. Rest assured of its quality, as it is RoHS compliant. Perfect for professional or DIY projects, this tin-plated copper connector is a must-have for any electrical toolkit. Elevate your connections with our high-quality compression lug.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX2-56F-E |
Overall Length: | 1.44 in, 36.6 mm |
Stud Hole Size: | 42.491 in, 7.9 mm |
Tongue Width: | .7 in, 17.8 mm |
Barrel Length: | .59 in, 15 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Brown |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | 90° |
SKU: | PANLCAX2-56F-E |
Wire Strip Length In: | 42,675 (In.) |
Tongue Thickness In: | 0.11 (In.) |
Sub Brand: | Pan-Lug |
Wire Strip Length mm: | 17.5 (mm) |
Panduit Die Index Number: | P33 |
Burndy Die Index Number: | 10 |
Tongue Thickness mm: | 2.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |