PLD-57

Electrical label in dispenser, .75" W x .75" H, ground symbol (ISO 3864), polyester adhesive, green/white, 300 labels per package.

Easily identify electrical grounding points with our convenient label dispenser. Measuring 0.75" in both width and height, each label features the universally recognized ground symbol in compliance with ISO 3864 standards. The durable adhesive polyester material ensures long-lasting adherence, while the green and white color scheme enhances visibility. With 300 labels included in each package, you'll have an ample supply for various applications. Stay organized and compliant with this essential labeling solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLD-57
Material:Adhesive Polyester
Background Color:Green, White1
Legend Color:Green
Legend:GROUND SYMBOL (ISO 3864)
Number of Labels:300
SKU:PANPLD-57
Supplier Product:Label Rolls & Dispensers
Label Width In:0.75 (In.)
Roll Length m:0 (m)
Label Height In:0.75 (In.)
Roll Length ft:0 (ft.)
Label Height mm:19 (mm)
Label Width mm:19 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/25/2019PAN20190225-1 - Packaging Change. Label roll will no longer be spooled out of the dispenser.Download