LCAX3/0-12-X

One-hole, flex lug, 3/0 AWG wire, 1/2 stud hole.

Enhance your electrical connections with our one-hole flex lug, designed for 3/0 AWG wire with a 1/2" stud hole. This essential component boasts an overall length of 2.4 inches, with a sturdy construction to ensure reliable performance. The 12.7mm stud hole size accommodates various applications, while the vibrant orange color code adds a touch of efficiency to your setup. Crafted as a compression lug, it guarantees secure and durable connectivity. The standard barrel length with an inspection window allows for easy maintenance, while the straight tongue angle and standard width ensure compatibility with a range of systems. Rest assured of its quality as it is RoHS compliant, making it a sustainable choice for your projects. Upgrade to this tin-plated copper connector for seamless and efficient electrical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX3/0-12-X
Overall Length:2.4 in, 61 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.06 in, 26.9 mm
Barrel Length:.91 in, 23.1 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Orange
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:Straight
SKU:PANLCAX3/0-12-X
Panduit Die Index Number:P50
Tongue Thickness In:0.14 (In.)
Wire Strip Length mm:25.4 (mm)
Tongue Thickness mm:3.6 (mm)
Sub Brand:Pan-Lug
Burndy Die Index Number:14
Wire Strip Length In:1 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: