LCAX3/0-38H-X

One-hole, flex lug, 3/0 AWG wire, 3/8 stud hole, 45° angle tongue.

Enhance your electrical connections with our flexible lug featuring a 3/0 AWG wire capacity and a 3/8 stud hole for secure fastening. Designed with a 45° angle tongue, this connector ensures efficient power transmission. The overall length of 47mm and a tongue width of 26.9mm provide ample space for a reliable connection. Its orange color code adds convenience to identification, while its tin-plated copper construction guarantees durability. With RoHS compliance, you can trust in its quality and environmental responsibility. Suitable for a range of applications, this compression lug is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX3/0-38H-X
Overall Length:1.85 in, 47 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.06 in, 26.9 mm
Barrel Length:.91 in, 23.1 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Orange
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:45°
SKU:PANLCAX3/0-38H-X
Tongue Thickness mm:3.6 (mm)
Sub Brand:Pan-Lug
Tongue Thickness In:0.14 (In.)
Wire Strip Length mm:25.4 (mm)
Panduit Die Index Number:P50
Wire Strip Length In:1 (In.)
Burndy Die Index Number:14

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: