LCAX350-12F-6

One-hole, flex lug, 350 kcmil cable, 1/2 stud hole., 90° angle tongue.

Enhance your cable connections with our high-performance compression lug. Designed for 350 kcmil cables, this flex lug features a convenient 1/2 inch stud hole for secure attachment. The 90° angle tongue ensures a reliable connection, while the 63mm overall length offers ample space for installation. With a durable tin-plated copper construction and a blue color code for easy identification, this lug is a must-have for your electrical projects. ROHS compliant and meticulously crafted for quality, it guarantees optimal performance. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX350-12F-6
Overall Length:2.48 in, 63 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.54 in, 39.1 mm
Barrel Length:1.29 in, 32.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX350-12F-6
Tongue Thickness mm:5.6 (mm)
Wire Strip Length mm:34.9 (mm)
Tongue Thickness In:0.22 (In.)
Burndy Die Index Number:19
Sub Brand:Pan-Lug
Wire Strip Length In:1,375 (In.)
Panduit Die Index Number:P76

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: