P12-38HDR-D

Ring Terminal, 16-12 AWG, 3/8" stud size, heavy duty, non-insulated, bulk package.

Enhance your electrical connections with our durable Ring Terminal. Designed for 16-12 AWG wires, it features a 3/8" stud size for secure fastening. Crafted from high-quality copper with a heavy-duty construction, this terminal can withstand temperatures up to 150°C (302°F) and voltage levels of 2000V. The non-insulated design ensures efficient conductivity, while the tin-plated finish offers corrosion resistance. Ideal for bulk applications, it comes in a convenient package. Trust in this RoHS-compliant terminal for reliable performance in various electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P12-38HDR-D
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2 kV, 2000 V
Outside Diameter:.58 in, 14.7 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.38 in, 9.5 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP12-38HDR-D
Supplier Product:Ring Terminals
Overall Length In :1.04 (In.)
Tongue Thickness mm :1.3 (mm)
Minimum Copper Conductor Size AWG STR :#16 AWG
Finish Coating:Tin-Plated
Tongue Width In :0.58 (In.)
Wire Strip Length In :0.28 (In.)
Minimum Wire Insulation Diameter mm :9.9 (mm)
Standards Met:CT-100, CT-200,CT-570, CT-1570
Insulation Diameter In :0.22 (In.)
Sub Brand:Pan-Term
Wire Strip Length mm :7.1 (mm)
Maximum Copper Conductor Size AWG STR :#12 AWG
Flammability Rating:UL 587-H
Color Code:Silver
Minimum Wire Insulation Diameter In :0.39 (In.)
Inside Diameter In :0.12 (In.)
Overall Width mm :14.7 (mm)
Overall Width In :0.58 (In.)
Tongue Width mm :14.7 (mm)
Inside Diameter mm :3 (mm)
Minimum Copper Conductor Size AWG SOL :#16 AWG
Insulation Diameter mm :5.6 (mm)
Maximum Metric Conductor Size mm :4 (mm²)
Maximum Copper Conductor Size AWG SOL :#12 AWG
Tongue Thickness In :0.05 (In.)
Overall Length mm :26.4 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: