Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX4-38-L |
Overall Length: | 1.57 in, 39.9 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | 15.7 mm, .62 in |
Barrel Length: | 13.5 mm, .53 in |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Gray |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | Straight |
SKU: | PANLCAX4-38-L |
Wire Strip Length mm: | 15.8 (mm) |
Burndy Die Index Number: | 8 |
Wire Strip Length In: | 42,952 (In.) |
Panduit Die Index Number: | P29 |
Sub Brand: | Pan-Lug |
Tongue Thickness In: | 0.07 (In.) |
Tongue Thickness mm: | 1.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |