LCAX450-58F-6

One-hole, flex lug, 450 kcmil cable, 5/8 stud hole., 90° angle tongue.

Easily secure 450 kcmil cable with our one-hole flex lug, featuring a 5/8 stud hole for convenient installation. With a 90° angle tongue and an overall length of 3.08 inches, this connector ensures a secure and efficient connection. The barrel type, standard with an inspection window, allows for easy monitoring. Made of tin-plated copper for optimal conductivity, this compression lug in brown color code is RoHS compliant. Perfect for industrial applications, it guarantees a reliable and durable connection for your electrical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAX450-58F-6
Overall Length:3.08 in, 78.2 mm
Stud Hole Size:15.9 mm, 42.952 in
Tongue Width:1.7 in, 43.2 mm
Barrel Length:1.4 in, 35.6 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard Tongue Width
Tongue Angle:90°
SKU:PANLCAX450-58F-6
Sub Brand:Pan-Lug
Burndy Die Index Number:20
Panduit Die Index Number:P87
Wire Strip Length mm:36.5 (mm)
Tongue Thickness In:0.26 (In.)
Wire Strip Length In:14,375 (In.)
Tongue Thickness mm:6.6 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: