LCAX6-38F-L
One-hole, flex lug, #6 AWG wire, 3/8 stud hole., 90° angle tongue.
Easily secure #6 AWG wires with our one-hole flex lug featuring a 3/8 stud hole and a 90° angle tongue for efficient connectivity. With an overall length of 1.25 inches, this lug is designed for convenience and versatility. The tin-plated copper construction ensures reliable performance, while the blue color code allows for quick identification. RoHS compliant, it meets strict environmental standards. Perfect for various applications, this compression lug is a must-have for professionals in the electrical industry.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCAX6-38F-L |
Overall Length: | 1.25 in, 31.8 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | .62 in, 15.7 mm |
Barrel Length: | .48 in, 12.2 mm |
Barrel Type: | Standard Barrel Length with Inspection Window |
Color Code: | Blue |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | 90° |
SKU: | PANLCAX6-38F-L |
Wire Strip Length mm: | 14.3 (mm) |
Wire Strip Length In: | 42,614 (In.) |
Sub Brand: | Pan-Lug |
Tongue Thickness In: | 0.06 (In.) |
Burndy Die Index Number: | 7 |
Tongue Thickness mm: | 1.5 (mm) |
Panduit Die Index Number: | P24 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |