A6-56R-C

Battery Cable Lug, 6 AWG, 5/16" Stud

Ensure secure power connections with this Battery Cable Lug. Designed for 6 AWG cables with a 5/16" stud, it boasts a sturdy copper construction for reliable conductivity. The lug features a 1.47-inch overall length and a 7.938mm stud hole size, accommodating various applications. With a .54-inch tongue width and a .5-inch barrel length, it offers a snug fit for optimal performance. The tin-plating finish not only enhances durability but also meets ASTM B545-97 standards for quality assurance. Perfect for compression connections, this lug is essential for maintaining efficient power transmission in industrial settings. Rest assured, it complies with RoHS regulations, making it an environmentally conscious choice. Upgrade your connectivity solutions with this high-quality Compression Lug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A6-56R-C
Overall Length:1.47 in, 37.338 mm
Stud Hole Size:7.938 mm
Material:Copper
Tongue Width:13.716 mm, .54 in
Barrel Length:12.7 mm, .5 in
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA6-56R-C
Standards Met:UL Listed for use in US and Canada to UL 486A-486B for power applications, meets US Military Wire Pull Out Specs
Panduit Die Index Number:6
Tongue Thickness mm:1.778 (mm)
Maximum Voltage kV:35 (kV)
Tongue Thickness In:0.07 (In.)
UL Temperature Rating C:90 (°C)
Class K Copper Flex Conductor Size AWG:6 AWG STR (AWG)
Sub Brand:Pan Lug
Wire Strip Length mm:14.2875 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: