LCB500-58-6

Heilind Number:PANLCB500-58-6
Manufacturer:Panduit
Manufacturer Number:LCB500-58-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, long barrel lug, 500 kcmil cable, 5/8 stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCB500-58-6
Overall Length:4.74 in, 120.4 mm
Stud Hole Size:42.952 in, 15.9 mm
Tongue Width:1.54 in, 39.1 mm
Barrel Length:2.5 in, 63.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCB500-58-6

Detailed Description

Enhance your cable connectivity with our one-hole long barrel lug, designed for efficient termination of 500 kcmil cables. Featuring a 5/8 stud hole for secure attachment, this lug boasts an overall length of 120.4mm and a tongue width of 39.1mm. The durable tin-plated copper construction ensures reliable performance, while the brown color code simplifies identification. With straight tongue angle and standard tongue type, it offers easy installation. RoHS compliant, this lug is suitable for various applications in electrical and industrial setups. Upgrade your connections with this high-quality compression lug.