LCBX1/0-38-X
One-hole, flex lug, long barrel, 1/0 AWG, 3/8 stud hole.
Efficiently connect and secure 1/0 AWG wires with our one-hole flex lug, designed for a 3/8 stud hole. With an overall length of 2.67 inches, this long barrel connector ensures a reliable connection. The inspection window on the 1.5-inch barrel allows for easy visual confirmation. Featuring a standard tongue width of 0.85 inches, this pink-colored lug is easily identifiable. Made of tin-plated copper, it guarantees optimal conductivity and corrosion resistance. Perfect for various applications, this compression lug is RoHS compliant, meeting international standards for environmental responsibility. Trust in its quality for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCBX1/0-38-X |
Overall Length: | 2.67 in, 67.8 mm |
Stud Hole Size: | 42.95 in, 9.5 mm |
Tongue Width: | .85 in, 21.6 mm |
Barrel Length: | 1.5 in, 38.1 mm |
Barrel Type: | Long Barrel Length with Inspection Window |
Color Code: | Pink |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | Straight |
SKU: | PANLCBX1/0-38-X |
Panduit Die Index Number: | P42 |
Burndy Die Index Number: | 12 |
Sub Brand: | Pan-Lug |
Wire Strip Length mm: | 40 (mm) |
Wire Strip Length In: | 15,625 (In.) |
Tongue Thickness mm: | 3.3 (mm) |
Tongue Thickness In: | 0.13 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |