LCBX6-14-L
One-hole, flex lug, long barrel, #6 AWG, 1/4 stud hole.
Enhance your electrical connections with our one-hole flex lug, designed for optimal performance. Crafted with durable #6 AWG tin-plated copper, it ensures reliable conductivity. The long barrel with a 1/4 stud hole offers secure attachment, while the inspection window allows for easy maintenance. In a vibrant blue color code, it's easily identifiable in your setup. RoHS compliant and suitable for various applications, this compression lug is a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCBX6-14-L |
Overall Length: | 1.86 in, 47.2 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | .48 in, 12.2 mm |
Barrel Length: | 1.07 in, 27.2 mm |
Barrel Type: | Long Barrel Length with Inspection Window |
Color Code: | Blue |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Tongue Type: | Standard Tongue Width |
Tongue Angle: | Straight |
SKU: | PANLCBX6-14-L |
Burndy Die Index Number: | 7 |
Wire Strip Length mm: | 29 (mm) |
Panduit Die Index Number: | P24 |
Wire Strip Length In: | 1,125 (In.) |
Sub Brand: | Pan-Lug |
Tongue Thickness mm: | 2 (mm) |
Tongue Thickness In: | 0.08 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |