LCC1/0-14A-X

Two-hole, long barrel lug, 1/0 AWG wire, 1/4 stud hole, .63 hole spacing.

Enhance the connectivity of your electrical systems with our Two-hole Long Barrel Lug. Designed for 1/0 AWG wire, this durable connector boasts a 1/4 stud hole and .63 hole spacing, ensuring secure and efficient installations. With an overall length of 3.18 inches and a tongue width of .76 inches, it offers ample space for proper termination. The tin-plated copper construction guarantees reliable conductivity, while the pink color code simplifies identification. RoHS compliant and featuring a standard tongue type, this Compression Lug is a must-have for professionals in the industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1/0-14A-X
Overall Length:3.18 in, 80.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Pink
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCC1/0-14A-X
Panduit Die Index Number:P42
Tongue Thickness In:0.12 (In.)
Tongue Thickness mm:3 (mm)
Sub Brand:Pan-Lug
Burndy Die Index Number:12
Wire Strip Length mm:38.1 (mm)
Wire Strip Length In:1.5 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/06/2021PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued.
LTB 10/6/21
Download