LCC1/0-14AF-X

Two-hole, long barrel lug, 1/0 AWG wire, 1/4 stud hole, 5/8 hole spacing, 90° angle tongue.

Easily connect 1/0 AWG wires with our two-hole, long barrel lug in a vibrant pink shade. Featuring a 1.44-inch barrel length and a standard 90° angle tongue with a .76-inch width, this tin-plated copper compression connector ensures secure and efficient installations. The 1/4 stud hole size, along with 5/8 hole spacing, offers versatile mounting options. With RoHS compliance, you can trust in the quality and safety of this lug for your connectivity needs. Perfect for a range of applications, from industrial to residential, this lug guarantees reliable performance every time. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC1/0-14AF-X
Color Code:Pink
Barrel Type:Long Barrel Length without Inspection Window
Tongue Type:Standard
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Width:19.3 mm, .76 in
Barrel Length:1.44 in, 36.6 mm
Overall Length:2.08 in, 52.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Product:Compression Lugs
Stud Hole Spacing:16 mm, .63 in
SKU:PANLCC1/0-14AF-X
Burndy Die Index Number:12
Tongue Thickness mm:3 (mm)
Wire Strip Length mm:38.1 (mm)
Wire Strip Length In:1.5 (In.)
Sub Brand:Pan-Lug
Panduit Die Index Number:P42
Tongue Thickness In:0.12 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2021PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info.

LTB 5/31/21
Download